
CSD95496QVM | |
|---|---|
DigiKey Part Number | 296-48808-2-ND - Tape & Reel (TR) 296-48808-1-ND - Cut Tape (CT) 296-48808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95496QVM |
Description | IC HALF BRIDGE DRIVER 40A 18VSON |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 18-VSON (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (3) | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 40A | |
Current - Peak Output | 60A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerTFDFN | |
Supplier Device Package | 18-VSON (5x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.07000 | ¥38.07 |
| 10 | ¥28.91500 | ¥289.15 |
| 25 | ¥26.61560 | ¥665.39 |
| 100 | ¥24.09010 | ¥2,409.01 |
| 250 | ¥22.88556 | ¥5,721.39 |
| 500 | ¥22.15978 | ¥11,079.89 |
| 1,000 | ¥21.56231 | ¥21,562.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.93159 | ¥52,328.97 |

