CSD95480RWJ | ||
---|---|---|
DigiKey Part Number | 296-49048-2-ND - Tape & Reel (TR) 296-49048-1-ND - Cut Tape (CT) 296-49048-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSD95480RWJ | |
Description | IC HALF BRIDGE DRIVER 70A 41VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | CSD95480RWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 70A | |
Current - Peak Output | 90A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerTFQFN | |
Supplier Device Package | 41-VQFN-CLIP (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥37.50900 | ¥375.09 |
100 | ¥30.34170 | ¥3,034.17 |
500 | ¥26.97034 | ¥13,485.17 |
1,000 | ¥23.09339 | ¥23,093.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.74489 | ¥54,362.23 |