CSD95372AQ5M | |
---|---|
DigiKey Part Number | 296-36399-2-ND - Tape & Reel (TR) 296-36399-1-ND - Cut Tape (CT) 296-36399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95372AQ5M |
Description | IC HALF BRIDGE DRIVER 60A 12LSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-LSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95372AQ5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 90A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerLFDFN | |
Supplier Device Package | 12-LSON-CLIP (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.74500 | ¥197.45 |
25 | ¥18.66280 | ¥466.57 |
100 | ¥16.17430 | ¥1,617.43 |
250 | ¥15.34524 | ¥3,836.31 |
500 | ¥14.60340 | ¥7,301.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.60333 | ¥36,508.32 |