
CSD95472Q5MCT | |
|---|---|
DigiKey Part Number | 296-CSD95472Q5MTR-ND - Tape & Reel (TR) 296-CSD95472Q5MCT-ND - Cut Tape (CT) 296-CSD95472Q5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95472Q5MCT |
Description | IC SYNC BUCK 60A 12VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver Synchronous Buck Converters Power MOSFET 12-VSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95472Q5MCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | - | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 90A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerTFDFN | |
Supplier Device Package | 12-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.66000 | ¥54.66 |
| 10 | ¥47.32600 | ¥473.26 |
| 25 | ¥44.79080 | ¥1,119.77 |
| 100 | ¥41.30430 | ¥4,130.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥39.21576 | ¥9,803.94 |
| 500 | ¥37.74130 | ¥18,870.65 |
| 750 | ¥36.91893 | ¥27,689.20 |
| 1,250 | ¥35.92291 | ¥44,903.64 |
| 1,750 | ¥35.29049 | ¥61,758.36 |

