


CSD87352Q5D | |
|---|---|
DigiKey Part Number | 296-29161-2-ND - Tape & Reel (TR) 296-29161-1-ND - Cut Tape (CT) 296-29161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87352Q5D |
Description | MOSFET 2N-CH 30V 25A 8LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 25A 8.5W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87352Q5D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 25A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.15V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800pF @ 15V | |
Power - Max | 8.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-LSON (5x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.27900 | ¥102.79 |
| 25 | ¥9.34440 | ¥233.61 |
| 100 | ¥8.31580 | ¥831.58 |
| 250 | ¥7.82488 | ¥1,956.22 |
| 500 | ¥7.52900 | ¥3,764.50 |
| 1,000 | ¥7.28564 | ¥7,285.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.02861 | ¥17,571.52 |
| 5,000 | ¥6.87375 | ¥34,368.75 |
| 7,500 | ¥6.79618 | ¥50,971.35 |



