
CSD19538Q3AT | |
|---|---|
DigiKey Part Number | 296-44473-2-ND - Tape & Reel (TR) 296-44473-1-ND - Cut Tape (CT) 296-44473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19538Q3AT |
Description | MOSFET N-CH 100V 15A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta) 2.8W (Ta), 23W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19538Q3AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 454 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥10.13800 | ¥101.38 |
| 100 | ¥6.83060 | ¥683.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.95664 | ¥1,489.16 |
| 500 | ¥5.41534 | ¥2,707.67 |
| 750 | ¥5.13952 | ¥3,854.64 |
| 1,250 | ¥4.82956 | ¥6,036.95 |
| 1,750 | ¥4.64592 | ¥8,130.36 |
| 2,500 | ¥4.46742 | ¥11,168.55 |
| 6,250 | ¥4.11406 | ¥25,712.88 |


