
CSD18511KCS | |
|---|---|
DigiKey Part Number | CSD18511KCS-ND |
Manufacturer | |
Manufacturer Product Number | CSD18511KCS |
Description | MOSFET N-CH 40V 194A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 194A (Ta) 188W (Ta) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD18511KCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5940 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 50 | ¥8.95580 | ¥447.79 |
| 100 | ¥8.03130 | ¥803.13 |
| 500 | ¥6.40948 | ¥3,204.74 |
| 1,000 | ¥5.88810 | ¥5,888.10 |
| 2,000 | ¥5.44966 | ¥10,899.32 |
| 5,000 | ¥5.04634 | ¥25,231.70 |





