


CSD16409Q3 | |
|---|---|
DigiKey Part Number | 296-24253-2-ND - Tape & Reel (TR) 296-24253-1-ND - Cut Tape (CT) 296-24253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16409Q3 |
Description | MOSFET N-CH 25V 15A/60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 15A (Ta), 60A (Tc) 2.6W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16409Q3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 4.5 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥7.77300 | ¥77.73 |
| 100 | ¥5.16760 | ¥516.76 |
| 500 | ¥4.05072 | ¥2,025.36 |
| 1,000 | ¥3.69124 | ¥3,691.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.30199 | ¥8,254.98 |
| 5,000 | ¥3.06147 | ¥15,307.35 |
| 7,500 | ¥2.93895 | ¥22,042.12 |
| 12,500 | ¥2.88398 | ¥36,049.75 |

