CDCLVD1216RGZT | ||
---|---|---|
DigiKey Part Number | 296-28207-2-ND - Tape & Reel (TR) 296-28207-1-ND - Cut Tape (CT) 296-28207-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDCLVD1216RGZT | |
Description | IC CLK BUFFER 2:16 800MHZ 48VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:16 800 MHz 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CDCLVD1216RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.01000 | ¥110.01 |
10 | ¥101.13900 | ¥1,011.39 |
25 | ¥96.94240 | ¥2,423.56 |
100 | ¥85.41500 | ¥8,541.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥81.22296 | ¥20,305.74 |
500 | ¥75.98276 | ¥37,991.38 |