853S057AGILF | ||
---|---|---|
DigiKey Part Number | 800-2923-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 853S057AGILF | |
Description | IC CLK MULTIPLX 4:1 3GHZ 20TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Multiplexer IC 4:1 3 GHz 20-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | ECL, LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥72.55400 | ¥725.54 |
74 | ¥69.17932 | ¥5,119.27 |
148 | ¥60.06804 | ¥8,890.07 |
296 | ¥57.36838 | ¥16,981.04 |
518 | ¥52.30654 | ¥27,094.79 |
1,036 | ¥45.55736 | ¥47,197.42 |