


MLX90363KDC-ABB-000-RE | |
|---|---|
DigiKey Part Number | MLX90363KDC-ABB-000-RETR-ND - Tape & Reel (TR) MLX90363KDC-ABB-000-RECT-ND - Cut Tape (CT) MLX90363KDC-ABB-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90363KDC-ABB-000-RE |
Description | SEN HALL EFFECT SPI 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MLX90363KDC-ABB-000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | 20mT ~ 70mT, 24mT ~ 126mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15.5mA | |
Current - Output (Max) | 30mA | |
Resolution | 14 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.90000 | ¥37.90 |
| 10 | ¥28.74400 | ¥287.44 |
| 25 | ¥26.45800 | ¥661.45 |
| 100 | ¥23.94550 | ¥2,394.55 |
| 250 | ¥22.74696 | ¥5,686.74 |
| 500 | ¥22.02478 | ¥11,012.39 |
| 1,000 | ¥21.43048 | ¥21,430.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.69629 | ¥62,088.87 |











