CDCLVD1213RGTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 326
Unit Price: ¥101.80000
Datasheet
16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD1213RGTR

DigiKey Part Number
CDCLVD1213RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCLVD1213RGTR
Description
IC CLK BUFFER 1:4 800MHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:4 800 MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVD1213RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVDS
Frequency - Max
800 MHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥50.79033¥152,370.99
Manufacturers Standard Package