CD74HCT151E | ||
---|---|---|
DigiKey Part Number | 296-2139-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HCT151E | |
Description | IC MULTIPLEXER 1 X 8:1 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer 1 x 8:1 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HCT151E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.77300 | ¥67.73 |
25 | ¥6.42960 | ¥160.74 |
100 | ¥5.28270 | ¥528.27 |
250 | ¥4.93808 | ¥1,234.52 |
500 | ¥4.36376 | ¥2,181.88 |
1,000 | ¥3.44513 | ¥3,445.13 |
2,500 | ¥3.21544 | ¥8,038.60 |
5,000 | ¥3.05465 | ¥15,273.25 |