
CD74HC32M96 | |
|---|---|
DigiKey Part Number | 296-14522-2-ND - Tape & Reel (TR) 296-14522-1-ND - Cut Tape (CT) 296-14522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC32M96 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC32M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥2.62300 | ¥26.23 |
| 25 | ¥2.33840 | ¥58.46 |
| 100 | ¥2.02510 | ¥202.51 |
| 250 | ¥1.87580 | ¥468.95 |
| 500 | ¥1.78538 | ¥892.69 |
| 1,000 | ¥1.71223 | ¥1,712.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.63250 | ¥4,081.25 |
| 5,000 | ¥1.58519 | ¥7,925.95 |
| 7,500 | ¥1.56148 | ¥11,711.10 |
| 12,500 | ¥1.53525 | ¥19,190.62 |
| 17,500 | ¥1.51990 | ¥26,598.25 |
| 25,000 | ¥1.50514 | ¥37,628.50 |







