TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4068BE

DigiKey Part Number
296-14124-5-ND
Manufacturer
Manufacturer Product Number
CD4068BE
Description
IC NAND/AND GATE 1-CIR 14-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND/AND Gate Configurable 1 Circuit 8 Input 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4068BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
NAND/AND Gate
Number of Circuits
1
Number of Inputs
8
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥6.59900¥65.99
25¥5.95360¥148.84
100¥5.24470¥524.47
250¥4.90604¥1,226.51
500¥4.70214¥2,351.07
1,000¥4.53420¥4,534.20
2,500¥4.35700¥10,892.50
5,000¥4.25017¥21,250.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.