CD4060BNSR | ||
---|---|---|
DigiKey Part Number | 296-28694-2-ND - Tape & Reel (TR) 296-28694-1-ND - Cut Tape (CT) 296-28694-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4060BNSR | |
Description | IC BINARY COUNTER 14-BIT 16SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4060BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.76100 | ¥47.61 |
25 | ¥4.47240 | ¥111.81 |
100 | ¥3.64990 | ¥364.99 |
250 | ¥3.39048 | ¥847.62 |
500 | ¥2.88542 | ¥1,442.71 |
1,000 | ¥2.30830 | ¥2,308.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.09195 | ¥4,183.90 |
6,000 | ¥1.94765 | ¥11,685.90 |
10,000 | ¥1.87552 | ¥18,755.20 |