CD4056BM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,601
Unit Price: ¥53.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,579
Unit Price: ¥735.93000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,050
Unit Price: ¥53.82000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 123
Unit Price: ¥60.84000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4056BM

DigiKey Part Number
296-CD4056BM-ND
Manufacturer
Manufacturer Product Number
CD4056BM
Description
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
Customer Reference
Detailed Description
LCD Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4056BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,724 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14,724In Stock
Ships from Rochester Electronics, LLC