
CD4028BM96 | |
|---|---|
DigiKey Part Number | 296-16702-2-ND - Tape & Reel (TR) 296-16702-1-ND - Cut Tape (CT) 296-16702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4028BM96 |
Description | IC DECODER 1 X 4:10 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4028BM96 Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4028BM | Texas Instruments | 14 | 296-32879-5-ND | ¥7.94000 | Parametric Equivalent |
| CD4028BM96 | Texas Instruments | 1,410 | 296-16702-1-ND | ¥5.21000 | Parametric Equivalent |
| CD4028BMT | Texas Instruments | 499 | 296-CD4028BMTCT-ND | ¥7.94000 | Parametric Equivalent |
| MC14028BDR2G | onsemi | 15,318 | MC14028BDR2GOSCT-ND | ¥4.80000 | Direct |
| NLV14028BDR2G | onsemi | 4,596 | 488-NLV14028BDR2GCT-ND | ¥4.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.32800 | ¥83.20 |
| 100 | ¥2.90520 | ¥290.52 |
| 250 | ¥2.70396 | ¥675.99 |
| 500 | ¥2.58256 | ¥1,291.28 |
| 1,000 | ¥2.53062 | ¥2,530.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.59632 | ¥6,490.80 |





