
CD4028BMT | |
|---|---|
DigiKey Part Number | 296-CD4028BMTTR-ND - Tape & Reel (TR) 296-CD4028BMTCT-ND - Cut Tape (CT) 296-CD4028BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4028BMT |
Description | IC DECODER 1 X 4:10 16-SOIC |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4028BMT Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4028BM | Texas Instruments | 4 | 296-32879-5-ND | ¥7.94000 | Parametric Equivalent |
| CD4028BM96 | Texas Instruments | 1,241 | 296-16702-1-ND | ¥5.21000 | Parametric Equivalent |
| CD4028BMT | Texas Instruments | 499 | 296-CD4028BMTCT-ND | ¥7.94000 | Parametric Equivalent |
| MC14028BDR2G | onsemi | 15,318 | MC14028BDR2GOSCT-ND | ¥4.80000 | Direct |
| HEF4028BT,653 | Nexperia USA Inc. | 0 | 1727-6404-1-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.67300 | ¥56.73 |
| 25 | ¥5.12080 | ¥128.02 |
| 100 | ¥4.50710 | ¥450.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.21440 | ¥1,053.60 |

