Decoder 1 x 4:10 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder 1 x 4:10 16-SOIC
16 SOIC Pin View

NLV14028BDR2G

DigiKey Part Number
488-NLV14028BDR2GTR-ND - Tape & Reel (TR)
488-NLV14028BDR2GCT-ND - Cut Tape (CT)
488-NLV14028BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14028BDR2G
Description
IC DECODER 1 X 4:10 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14028BDR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8.8mA, 8.8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 4:10
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,596
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.09300¥30.93
25¥2.76200¥69.05
100¥2.40410¥240.41
250¥2.23256¥558.14
500¥2.12902¥1,064.51
1,000¥2.06750¥2,067.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.95423¥4,885.57
5,000¥1.90013¥9,500.65
Manufacturers Standard Package