
CD4024BM96 | |
|---|---|
DigiKey Part Number | 296-14258-2-ND - Tape & Reel (TR) 296-14258-1-ND - Cut Tape (CT) 296-14258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4024BM96 |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4024BM96 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SOIC |
Number of Bits per Element 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4024BM | Texas Instruments | 800 | 296-25942-5-ND | ¥9.51000 | Parametric Equivalent |
| CD4024BM96 | Texas Instruments | 739 | 296-14258-1-ND | ¥6.54000 | Parametric Equivalent |
| CD4024BMT | Texas Instruments | 2,727 | 296-CD4024BMTCT-ND | ¥9.51000 | Parametric Equivalent |
| MC14024BDR2G | onsemi | 3,135 | MC14024BDR2GOSCT-ND | ¥4.22000 | Direct |
| MC14024BDG | onsemi | 118 | MC14024BDGOS-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.54000 | ¥6.54 |
| 10 | ¥4.63800 | ¥46.38 |
| 25 | ¥4.16120 | ¥104.03 |
| 100 | ¥3.64470 | ¥364.47 |
| 250 | ¥3.39780 | ¥849.45 |
| 500 | ¥3.24862 | ¥1,624.31 |
| 1,000 | ¥3.20530 | ¥3,205.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.03770 | ¥7,594.25 |





