CC2564MODNCMOER | ||
---|---|---|
DigiKey Part Number | 296-48504-2-ND - Tape & Reel (TR) 296-48504-1-ND - Cut Tape (CT) 296-48504-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC2564MODNCMOER | |
Description | RF TXRX MODULE BLUETOOTH SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CC2564MODNCMOER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 10dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2S, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC2564 | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 4.8V | |
Current - Receiving | 112.5mA | |
Current - Transmitting | 112.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 33-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.69000 | ¥86.69 |
10 | ¥79.45800 | ¥794.58 |
25 | ¥72.23560 | ¥1,805.89 |
100 | ¥65.01150 | ¥6,501.15 |
250 | ¥59.59396 | ¥14,898.49 |
500 | ¥54.17628 | ¥27,088.14 |
1,000 | ¥48.75868 | ¥48,758.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥46.95279 | ¥93,905.58 |