LM3630ATMX | ||
---|---|---|
DigiKey Part Number | 296-46302-2-ND - Tape & Reel (TR) 296-46302-1-ND - Cut Tape (CT) 296-46302-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3630ATMX | |
Description | IC LED DRVR RGLTR PWM 12DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 28.5mA 12-DSBGA (1.64x1.24) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3630ATMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 28.5mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.64x1.24) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.70900 | ¥77.09 |
25 | ¥7.31280 | ¥182.82 |
100 | ¥6.00680 | ¥600.68 |
250 | ¥5.61552 | ¥1,403.88 |
500 | ¥4.96238 | ¥2,481.19 |
1,000 | ¥3.91766 | ¥3,917.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.65653 | ¥10,969.59 |
6,000 | ¥3.47370 | ¥20,842.20 |
15,000 | ¥3.34311 | ¥50,146.65 |