TPS7A5301WQRTKRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1100RTK

DigiKey Part Number
296-25763-5-ND
Manufacturer
Manufacturer Product Number
CC1100RTK
Description
IC RF TXRX ISM<1GHZ 20QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1100RTK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, ASK, GFSK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
10dBm
Sensitivity
-111dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
13.9mA ~ 15.9mA
Current - Transmitting
12.3mA ~ 31.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.67000¥74.67
10¥64.79900¥647.99
92¥56.92261¥5,236.88
184¥54.75277¥10,074.51
276¥53.54174¥14,777.52
552¥51.56739¥28,465.20
1,012¥49.93517¥50,534.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,385In Stock
Ships from Rochester Electronics, LLC