CAVC16T245QDGVRQ1 | |
---|---|
DigiKey Part Number | 296-23876-2-ND - Tape & Reel (TR) 296-23876-1-ND - Cut Tape (CT) 296-23876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAVC16T245QDGVRQ1 |
Description | IC TRANSLATOR BIDIR 48TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAVC16T245QDGVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.97100 | ¥179.71 |
25 | ¥16.95840 | ¥423.96 |
100 | ¥14.44770 | ¥1,444.77 |
250 | ¥13.56568 | ¥3,391.42 |
500 | ¥11.87000 | ¥5,935.00 |
1,000 | ¥9.83510 | ¥9,835.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.15685 | ¥18,313.70 |
6,000 | ¥8.81768 | ¥52,906.08 |