SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT1G32QDCKRQ1

DigiKey Part Number
296-23583-2-ND - Tape & Reel (TR)
296-23583-1-ND - Cut Tape (CT)
296-23583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT1G32QDCKRQ1
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
CAHCT1G32QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.74000¥2.74
10¥1.88200¥18.82
25¥1.67320¥41.83
100¥1.43890¥143.89
250¥1.32836¥332.09
500¥1.26130¥630.65
1,000¥1.20613¥1,206.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83451¥2,503.53
6,000¥0.80872¥4,852.32
9,000¥0.79581¥7,162.29
15,000¥0.78148¥11,722.20
21,000¥0.77312¥16,235.52
30,000¥0.76508¥22,952.40
75,000¥0.74775¥56,081.25
Manufacturers Standard Package

Other Suppliers on DigiKey

40,631In Stock
Ships from Rochester Electronics, LLC