BQ7695201PFBR | |
---|---|
DigiKey Part Number | 296-BQ7695201PFBRTR-ND - Tape & Reel (TR) 296-BQ7695201PFBRCT-ND - Cut Tape (CT) 296-BQ7695201PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7695201PFBR |
Description | 3-S TO 16-S HIGH-ACCURACY BATTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7695201PFBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.79000 | ¥46.79 |
10 | ¥42.03200 | ¥420.32 |
25 | ¥39.73640 | ¥993.41 |
100 | ¥34.43820 | ¥3,443.82 |
250 | ¥32.67256 | ¥8,168.14 |
500 | ¥29.31690 | ¥14,658.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.95073 | ¥21,950.73 |
2,000 | ¥20.85322 | ¥41,706.44 |