BQ76952EVM | ||
---|---|---|
DigiKey Part Number | 296-BQ76952EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | BQ76952EVM | |
Description | 3-S TO 16-S LI-ION, LI-POLYMER, | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | BQ76952 Battery Monitor Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | BQ76952 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,539.85000 | ¥2,539.85 |