LTC4098EUDC-3.6#PBF | |
---|---|
DigiKey Part Number | LTC4098EUDC-3.6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4098EUDC-3.6#PBF |
Description | IC BATT IRON PHOSPHATE 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Iron Phosphate 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4098EUDC-3.6#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | - | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
10 | ¥39.98200 | ¥399.82 |
91 | ¥33.09846 | ¥3,011.96 |
273 | ¥32.73696 | ¥8,937.19 |