BQ75614PAPRQ1 | |
---|---|
DigiKey Part Number | 296-BQ75614PAPRQ1TR-ND - Tape & Reel (TR) 296-BQ75614PAPRQ1CT-ND - Cut Tape (CT) 296-BQ75614PAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ75614PAPRQ1 |
Description | 14-S AUTOMOTIVE PRECISION BATTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | SPI, UART | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.74000 | ¥149.74 |
10 | ¥137.62200 | ¥1,376.22 |
25 | ¥131.91760 | ¥3,297.94 |
100 | ¥116.22960 | ¥11,622.96 |
250 | ¥110.52476 | ¥27,631.19 |
500 | ¥103.39426 | ¥51,697.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥94.83750 | ¥94,837.50 |