
ISO6742FDWR | |
|---|---|
DigiKey Part Number | 296-ISO6742FDWRTR-ND - Tape & Reel (TR) 296-ISO6742FDWRCT-ND - Cut Tape (CT) 296-ISO6742FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6742FDWR |
Description | DG ISO 5KV 4CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6742FDWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, RS232, RS485, SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.64000 | ¥23.64 |
| 10 | ¥17.55700 | ¥175.57 |
| 25 | ¥16.05080 | ¥401.27 |
| 100 | ¥14.38900 | ¥1,438.90 |
| 250 | ¥13.59688 | ¥3,399.22 |
| 500 | ¥13.27314 | ¥6,636.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.40368 | ¥24,807.36 |
| 4,000 | ¥12.13762 | ¥48,550.48 |
| 6,000 | ¥12.00437 | ¥72,026.22 |








