BQ79612PAPRQ1 | |
---|---|
DigiKey Part Number | 296-BQ79612PAPRQ1TR-ND - Tape & Reel (TR) 296-BQ79612PAPRQ1CT-ND - Cut Tape (CT) 296-BQ79612PAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79612PAPRQ1 |
Description | AUTOMOTIVE 12-S PRECISION BATTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ79612PAPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | SPI, UART | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.21000 | ¥113.21 |
10 | ¥104.01900 | ¥1,040.19 |
25 | ¥99.71040 | ¥2,492.76 |
100 | ¥87.85390 | ¥8,785.39 |
250 | ¥83.54172 | ¥20,885.43 |
500 | ¥78.15178 | ¥39,075.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥71.68412 | ¥71,684.12 |