BQ75614EVM-021 | |
---|---|
DigiKey Part Number | 296-BQ75614EVM-021-ND |
Manufacturer | |
Manufacturer Product Number | BQ75614EVM-021 |
Description | EVAL BOARD FOR BQ75614EVM-021 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BQ75614-Q1 Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU | |
Utilized IC / Part | BQ75614-Q1 | |
Primary Attributes | 16-Channel | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,930.89000 | ¥3,930.89 |