
BQ51013AYFPT | |
|---|---|
DigiKey Part Number | 296-BQ51013AYFPTTR-ND - Tape & Reel (TR) 296-BQ51013AYFPTCT-ND - Cut Tape (CT) 296-BQ51013AYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013AYFPT |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013AYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 1.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.44000 | ¥52.44 |
| 10 | ¥45.40800 | ¥454.08 |
| 25 | ¥42.96520 | ¥1,074.13 |
| 100 | ¥39.60920 | ¥3,960.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥37.59964 | ¥9,399.91 |
| 500 | ¥36.18076 | ¥18,090.38 |
| 750 | ¥35.38923 | ¥26,541.92 |
| 1,250 | ¥34.43058 | ¥43,038.22 |
| 1,750 | ¥33.82184 | ¥59,188.22 |
| 2,500 | ¥33.19579 | ¥82,989.48 |


