BQ33100PWR | ||
---|---|---|
DigiKey Part Number | 296-28422-2-ND - Tape & Reel (TR) 296-28422-1-ND - Cut Tape (CT) 296-28422-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ33100PWR | |
Description | IC BATT SUPERCAP 2-5C 24TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Balancer IC Supercapacitor 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ33100PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Supercapacitor | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.94000 | ¥48.94 |
10 | ¥44.22600 | ¥442.26 |
25 | ¥42.17440 | ¥1,054.36 |
100 | ¥36.61840 | ¥3,661.84 |
250 | ¥36.21844 | ¥9,054.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.21844 | ¥72,436.88 |