LS0502SCD33S | ||
---|---|---|
DigiKey Part Number | 18-LS0502SCD33STR-ND - Tape & Reel (TR) 18-LS0502SCD33SCT-ND - Cut Tape (CT) 18-LS0502SCD33SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS0502SCD33S | |
Description | SINGLE CELL SUPERCAP PROTECTION | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC Supercapacitor 10-DFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Supercapacitor | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
5 | ¥14.58000 | ¥72.90 |
10 | ¥14.38300 | ¥143.83 |
25 | ¥13.96920 | ¥349.23 |
50 | ¥13.14800 | ¥657.40 |
100 | ¥12.73760 | ¥1,273.76 |
250 | ¥12.32648 | ¥3,081.62 |
500 | ¥11.91538 | ¥5,957.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.91546 | ¥59,577.30 |