BD14000EFV-CH2 | ||
---|---|---|
DigiKey Part Number | BD14000EFV-CH2TR-ND - Tape & Reel (TR) BD14000EFV-CH2CT-ND - Cut Tape (CT) BD14000EFV-CH2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD14000EFV-CH2 | |
Description | CELL BALANCE LSI OF 4 TO 6 SERIE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Balancer IC Supercapacitor 30-HTSSOP-B | |
Datasheet | Datasheet | |
EDA/CAD Models | BD14000EFV-CH2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Supercapacitor | |
Number of Cells | 4 ~ 6 | |
Fault Protection | Over Current | |
Interface | Series | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 30-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 30-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.56000 | ¥117.56 |
10 | ¥108.01900 | ¥1,080.19 |
25 | ¥103.53960 | ¥2,588.49 |
100 | ¥91.22640 | ¥9,122.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥86.74916 | ¥21,687.29 |
500 | ¥81.15252 | ¥40,576.26 |