MM3513H01NRH | |
---|---|
DigiKey Part Number | 2508-MM3513H01NRHTR-ND - Tape & Reel (TR) 2508-MM3513H01NRHCT-ND - Cut Tape (CT) 2508-MM3513H01NRHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3513H01NRH |
Description | IC, MULTI CELL, CELL BALANCE, MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsumi Electric Company Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥4.19610 | ¥419.61 |
250 | ¥3.89740 | ¥974.35 |
500 | ¥3.31678 | ¥1,658.39 |
1,000 | ¥2.65343 | ¥2,653.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40467 | ¥7,214.01 |
6,000 | ¥2.23883 | ¥13,432.98 |
15,000 | ¥2.15591 | ¥32,338.65 |
30,000 | ¥2.07299 | ¥62,189.70 |