BQ27510DRZT-G3 | ||
---|---|---|
DigiKey Part Number | 296-38881-2-ND - Tape & Reel (TR) 296-38881-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BQ27510DRZT-G3 | |
Description | IC BATT FUEL GAUGE LI-ION 12SON | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ27510DRZT-G3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |