BQ27510DRZT-G1 | ||
---|---|---|
DigiKey Part Number | 296-BQ27510DRZT-G1TR-ND - Tape & Reel (TR) 296-BQ27510DRZT-G1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BQ27510DRZT-G1 | |
Description | IC FUEL GAUGE LI-ION 1CELL 12SON | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ27510DRZT-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.58100 | ¥685.81 |
25 | ¥65.38920 | ¥1,634.73 |
100 | ¥56.77670 | ¥5,677.67 |