BQ24725ARGRT | ||
---|---|---|
DigiKey Part Number | 296-29650-2-ND - Tape & Reel (TR) 296-29650-1-ND - Cut Tape (CT) 296-29650-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24725ARGRT | |
Description | IC BATT CHG LI-ION 1-4CEL 20VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion 20-VQFN (3.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24725ARGRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥37.88600 | ¥378.86 |
25 | ¥35.81920 | ¥895.48 |
100 | ¥31.04280 | ¥3,104.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.45120 | ¥7,362.80 |
500 | ¥26.42654 | ¥13,213.27 |
1,250 | ¥22.28739 | ¥27,859.24 |
2,500 | ¥21.17302 | ¥52,932.55 |