BQ24617RGER | |
---|---|
DigiKey Part Number | 296-47741-2-ND - Tape & Reel (TR) 296-47741-1-ND - Cut Tape (CT) 296-47741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24617RGER |
Description | IC BATT CHG LI-ION 1-5CEL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24617RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 5 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 2.1V | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.08000 | ¥44.08 |
10 | ¥39.58500 | ¥395.85 |
25 | ¥37.42160 | ¥935.54 |
100 | ¥32.43270 | ¥3,243.27 |
250 | ¥30.76928 | ¥7,692.32 |
500 | ¥27.60902 | ¥13,804.51 |
1,000 | ¥23.28475 | ¥23,284.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.12052 | ¥66,361.56 |