


BQ2022ALPR | |
|---|---|
DigiKey Part Number | 296-21327-1-ND - Cut Tape (CT) 296-21327-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BQ2022ALPR |
Description | IC EPROM 1KBIT SGL WIRE TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit Single Wire TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BQ2022ALPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 32 Bytes x 4 pages | |
Memory Interface | Single Wire | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.65V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Cut Tape (CT): | 2000 |
| Tape & Box (TB): | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.58100 | ¥45.81 |
| 25 | ¥4.46200 | ¥111.55 |
| 50 | ¥4.36960 | ¥218.48 |
| 100 | ¥4.27450 | ¥427.45 |
| 250 | ¥4.14864 | ¥1,037.16 |
| 500 | ¥4.05270 | ¥2,026.35 |
| 1,000 | ¥3.95693 | ¥3,956.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.86151 | ¥7,723.02 |
| 4,000 | ¥3.76674 | ¥15,066.96 |
| 6,000 | ¥3.71176 | ¥22,270.56 |
| 10,000 | ¥3.64306 | ¥36,430.60 |
| 14,000 | ¥3.59822 | ¥50,375.08 |
| 20,000 | ¥3.55109 | ¥71,021.80 |


