BQ2022ADBZR | ||
---|---|---|
DigiKey Part Number | 296-20742-2-ND - Tape & Reel (TR) 296-20742-1-ND - Cut Tape (CT) 296-20742-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ2022ADBZR | |
Description | IC EPROM 1KBIT SGL WIRE SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | EPROM - OTP Memory IC 1Kbit Single Wire SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ2022ADBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 32 Bytes x 4 pages | |
Memory Interface | Single Wire | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.65V ~ 5.5V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.43900 | ¥84.39 |
25 | ¥8.21120 | ¥205.28 |
50 | ¥8.17040 | ¥408.52 |
100 | ¥7.30300 | ¥730.30 |
250 | ¥7.28172 | ¥1,820.43 |
500 | ¥7.17198 | ¥3,585.99 |
1,000 | ¥6.86744 | ¥6,867.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.50802 | ¥19,524.06 |
6,000 | ¥6.39385 | ¥38,363.10 |