11AA010T-I/TT | ||
---|---|---|
DigiKey Part Number | 11AA010T-I/TTTR-ND - Tape & Reel (TR) 11AA010T-I/TTCT-ND - Cut Tape (CT) 11AA010T-I/TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 11AA010T-I/TT | |
Description | IC EEPROM 1KBIT SGL WIRE SOT23-3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Kbit Single Wire 100 kHz SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 11AA010T-I/TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | Single Wire | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | 11AA010 Development Tool Selector |
Featured Product | Medical MEMS Micro Pump Designs |
PCN Design/Specification | Mult Dev 21/Mar/2023 |
PCN Packaging | |
HTML Datasheet | |
EDA Models | 11AA010T-I/TT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
25 | ¥1.92520 | ¥48.13 |
100 | ¥1.88440 | ¥188.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88399 | ¥5,651.97 |
Attribute | Description |
---|---|
Other Names | 11AA010TITT 11AA010T-I/TTDKR 11AA010T-I/TTCT 11AA010T-I/TTTR |
Standard Package | 3,000 |