BOOSTXL-CANFD-LIN | |
---|---|
DigiKey Part Number | 296-BOOSTXL-CANFD-LIN-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-CANFD-LIN |
Description | LAUNCHPAD BOOSTER PACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TCAN4550-Q1 CANbus Interface LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | TCAN4550-Q1 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.83000 | ¥1,467.83 |