103990563 | ||
---|---|---|
DigiKey Part Number | 1597-103990563-ND | |
Manufacturer | ||
Manufacturer Product Number | 103990563 | |
Description | 2-CHANNEL CAN-BUS(FD) SHIELD FOR | |
Customer Reference | ||
Detailed Description | MCP2517FD, MCP2518FD CANbus Interface Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MCP2517FD, MCP2518FD | |
Contents | Board(s), Cable(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥586.51000 | ¥586.51 |