LS013B7DH03 LCD 1.28" Display LaunchPad™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS013B7DH03 LCD 1.28" Display LaunchPad™ Platform Evaluation Expansion Board
BOOSTXL-SHARP128

BOOSTXL-SHARP128

DigiKey Part Number
296-50808-ND
Manufacturer
Manufacturer Product Number
BOOSTXL-SHARP128
Description
DEVELOPMENT SPECIALIZED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LS013B7DH03 LCD 1.28" Display LaunchPad™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Display
Manufacturer
Texas Instruments
Function
LCD 1.28"
Packaging
Bulk
Utilized IC / Part
LS013B7DH03
Part Status
Active
Contents
Board(s)
Platform
LaunchPad™
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.02000¥269.02
Manufacturers Standard Package