TCAN4550RGYT | ||
---|---|---|
DigiKey Part Number | 296-53396-2-ND - Tape & Reel (TR) 296-53396-1-ND - Cut Tape (CT) 296-53396-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCAN4550RGYT | |
Description | IC CAN FD CONTROLLER 20VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CAN FD Controller 20-VQFN (3.5x4.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TCAN4550RGYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | CAN FD Controller | |
Applications | Automation | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.14600 | ¥201.46 |
25 | ¥19.04880 | ¥476.22 |
100 | ¥16.50820 | ¥1,650.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.66112 | ¥3,915.28 |
500 | ¥14.05276 | ¥7,026.38 |
1,250 | ¥11.85180 | ¥14,814.75 |
2,500 | ¥11.25918 | ¥28,147.95 |
6,250 | ¥10.83592 | ¥67,724.50 |