AMC1333M10DWVR | ||
---|---|---|
DigiKey Part Number | 296-AMC1333M10DWVRTR-ND - Tape & Reel (TR) 296-AMC1333M10DWVRCT-ND - Cut Tape (CT) 296-AMC1333M10DWVRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMC1333M10DWVR | |
Description | PRECISION REINFORCED ISOLATED MO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module 16 b 10M CMOS, Serial 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AMC1333M10DWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 10M | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥49.91300 | ¥499.13 |
25 | ¥47.59440 | ¥1,189.86 |
100 | ¥41.32420 | ¥4,132.42 |
250 | ¥39.46724 | ¥9,866.81 |
500 | ¥35.98486 | ¥17,992.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.34165 | ¥31,341.65 |
2,000 | ¥30.18085 | ¥60,361.70 |